Festo Stainless Steel Welded, ISO 1127 Welded End to ISO 1127, Ball Valve, ISO 1127
- RS Stock No.:
- 203-6074
- Mfr. Part No.:
- VZBD-3/4-W3-16-T-2-F0304-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€205.55
(exc. VAT)
€252.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.55 |
*price indicative
- RS Stock No.:
- 203-6074
- Mfr. Part No.:
- VZBD-3/4-W3-16-T-2-F0304-V14V14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Welded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Welded End to ISO 1127 | |
| Ball Material | Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Outlet Port Size | 23.7 mm | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | ISO 1127 | |
| Actuator Included | Yes | |
| Outlet Thread Standard | ISO 1127 | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | 3-A sanitary, CRN, ISO 1127, ISO8573-1:2010, ISO 5211 | |
| Model Number | 4783596 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Welded | ||
Product Type Ball Valve | ||
Outlet Connection Type Welded End to ISO 1127 | ||
Ball Material Stainless Steel | ||
Seal Material Fluoropolymer | ||
Outlet Port Size 23.7 mm | ||
Body Material Stainless Steel | ||
Inlet Thread Standard ISO 1127 | ||
Actuator Included Yes | ||
Outlet Thread Standard ISO 1127 | ||
Maximum Operating Temperature 200°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals 3-A sanitary, CRN, ISO 1127, ISO8573-1:2010, ISO 5211 | ||
Model Number 4783596 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- CN
The Festo VZBD is a 2-way function pneumatic ball valve made from stainless steel used in the cosmetics and pharmaceutical industry. It has nominal width of 3/4" with top flange F0304 hole pattern.
Type of actuation = mechanical
Sealing principle = soft
Assembly position = any
Mounting type = line installation
Related links
- Festo Cast Stainless Steel Welded Ball Valve, ISO 1127
- Festo Stainless Steel Welded Ball Valve, ISO 1127
- Festo Cast Stainless Steel Welded Ball Valve
- Festo Stainless Steel Welded Welded, Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel Welded, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
