Festo Stainless Steel Clamp to DIN, Ball Valve
- RS Stock No.:
- 288-3005
- Mfr. Part No.:
- VZBD-3/4-S5-16-T-2-F0304-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€205.55
(exc. VAT)
€252.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.55 |
*price indicative
- RS Stock No.:
- 288-3005
- Mfr. Part No.:
- VZBD-3/4-S5-16-T-2-F0304-V14V14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Clamp to DIN | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Fluorelastomer, Polytetrafluoroethylene | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 82m³/h | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | 3-A Sanitary CRN, ATEX | |
| Model Number | 4802245 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Clamp to DIN | ||
Ball Material Cast Stainless Steel | ||
Seal Material Fluorelastomer, Polytetrafluoroethylene | ||
Body Material Stainless Steel | ||
Flow Factor Kv 82m³/h | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals 3-A Sanitary CRN, ATEX | ||
Model Number 4802245 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, 82m³/h Flow Factor Kv, 200°C Maximum Operating Temperature - VZBD-3/4-S5-16-T-2-F0304-V14V14, Numeric Part Number:4802245
This ball valve provides sanitary fluid control for processing systems where corrosion resistance and certified safety approvals are required. It is designed to regulate or isolate flow in hygienic environments while withstanding elevated operating temperatures.
Features and Benefits:
• Body constructed from stainless steel for corrosive-environment resistance
• Ball MADE of cast stainless steel for Durable flow-control performance
• Seal options include fluoroelastomer for chemical resistance
• PTFE sealing available to reduce friction and contamination risk
• Flow capacity rated at Kv82 to support high-throughput applications
• Maximum operating temperature of 200°C for high-temperature processes
• Ball MADE of cast stainless steel for Durable flow-control performance
• Seal options include fluoroelastomer for chemical resistance
• PTFE sealing available to reduce friction and contamination risk
• Flow capacity rated at Kv82 to support high-throughput applications
• Maximum operating temperature of 200°C for high-temperature processes
Applications
• Suitable for food and beverage sanitary processing lines
• Ideal for high-temperature steam or thermal fluid circuits
• Used with hygienic pipework employing clamp to DIN connections
• Suitable for installations requiring ATEX hazardous-area compliance
• Used where 3-A sanitary and CRN certification are mandatory
• Ideal for high-temperature steam or thermal fluid circuits
• Used with hygienic pipework employing clamp to DIN connections
• Suitable for installations requiring ATEX hazardous-area compliance
• Used where 3-A sanitary and CRN certification are mandatory
What connection style does it use for process piping?
It is configured for clamp-to-DIN inlet connections to mate with hygienic tubing.
Which approvals indicate suitability for sanitary and regulatory systems?
The valve holds 3-A sanitary certification and CRN acceptance for regulatory installations.
How does it perform in hazardous atmospheres?
The valve is ATEX approved for use in potentially explosive environments.
What materials comprise the wetted surfaces and seals?
Wetted metal components are stainless steel with a cast stainless steel ball and seal materials of fluoroelastomer or PTFE.
What flow and temperature ranges can it accommodate?
It supports a flow factor equivalent to Kv82 and is rated to operate up to 200°C.
Related links
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Stainless Steel Welded Ball Valve, ISO 1127
- Festo Cast Stainless Steel Welded Ball Valve, ISO 1127
- Festo Cast Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
