Festo Stainless Steel Clamp to DIN, Ball Valve
- RS Stock No.:
- 288-2993
- Mfr. Part No.:
- VZBD-1/2-S5-16-T-2-F0304-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€129.83
(exc. VAT)
€159.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.83 |
*price indicative
- RS Stock No.:
- 288-2993
- Mfr. Part No.:
- VZBD-1/2-S5-16-T-2-F0304-V14V14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Clamp to DIN | |
| Product Type | Ball Valve | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 46m³/h | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | 3-A Sanitary CRN, ATEX | |
| Maximum Operating Pressure | 16 bar | |
| Model Number | 4802244 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Clamp to DIN | ||
Product Type Ball Valve | ||
Ball Material Cast Stainless Steel | ||
Seal Material Fluoropolymer | ||
Body Material Stainless Steel | ||
Flow Factor Kv 46m³/h | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals 3-A Sanitary CRN, ATEX | ||
Maximum Operating Pressure 16 bar | ||
Model Number 4802244 | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, 200°C Maximum Operating Temperature, 46m³/h Flow Factor Kv - VZBD-1/2-S5-16-T-2-F0304-V14V14, Numeric Part Number:4802244
This ball valve provides on/off flow control for sanitary and industrial processes where hygiene and hazardous-area approval are required. It is constructed from corrosion-resistant stainless steel and fitted with a fluoropolymer sealing element to maintain media separation at elevated temperatures and in sensitive systems.
Features and Benefits:
• Kv46 flow capacity enables high throughput in process lines
• Fluoropolymer seal ensures chemically inert sealing performance
• Stainless steel body offers corrosion resistance for wet environments
• Cast stainless steel ball delivers robust valve closure reliability
• Rated for operation up to 200°C for high-temperature applications
• Clamp-to-DIN inlet allows quick hygienic connections
• Fluoropolymer seal ensures chemically inert sealing performance
• Stainless steel body offers corrosion resistance for wet environments
• Cast stainless steel ball delivers robust valve closure reliability
• Rated for operation up to 200°C for high-temperature applications
• Clamp-to-DIN inlet allows quick hygienic connections
Applications
• Suitable for food and beverage processing lines
• Ideal for hygienic pharmaceutical transfer systems
• Used with steam or hot-liquid process skids
• Can be used for ATEX zone installations requiring compatible valves
• Used in systems requiring CRN or 3-A sanitary approvals
• Ideal for hygienic pharmaceutical transfer systems
• Used with steam or hot-liquid process skids
• Can be used for ATEX zone installations requiring compatible valves
• Used in systems requiring CRN or 3-A sanitary approvals
What connection method does it use for installation?
It connects via clamp fittings compatible with DIN clamp interfaces to enable sanitary coupling.
Which feature supports use in hazardous atmospheres?
The valve holds ATEX approval permitting installation in certified explosive-atmosphere zones when system requirements are met.
What materials contact the process fluid?
The wetted components comprise a stainless steel body and a cast stainless steel ball with a fluoropolymer seal providing the fluid barrier.
How does the valve perform under high-temperature service?
It is specified for continuous operation up to 200°C, allowing use with elevated-temperature media within that limit.
Related links
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel, Ball Valve
- Festo Cast Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Cast Stainless Steel Welded Ball Valve, ISO 1127
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Stainless Steel Welded Ball Valve, ISO 1127
