Siemens Dezincification Resistant Brass Alloy Threaded, RP Threaded, Ball Valve, RP
- RS Stock No.:
- 287-8794
- Mfr. Part No.:
- VBI61.40-25 / BPZ:VBI61.40-25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€410.29
(exc. VAT)
€504.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.29 |
*price indicative
- RS Stock No.:
- 287-8794
- Mfr. Part No.:
- VBI61.40-25 / BPZ:VBI61.40-25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Ball Material | Chrome Plated Brass | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Outlet Port Size | 1½ in | |
| Flow Factor Kv | 63m³/h | |
| Body Material | Dezincification Resistant Brass Alloy | |
| Inlet Thread Standard | RP | |
| Outlet Thread Standard | RP | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Ball Material Chrome Plated Brass | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Outlet Port Size 1½ in | ||
Flow Factor Kv 63m³/h | ||
Body Material Dezincification Resistant Brass Alloy | ||
Inlet Thread Standard RP | ||
Outlet Thread Standard RP | ||
Actuator Included Yes | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Siemens highly reliable and efficient control ball valve it features a durable brass construction with dezincification resistant properties, ensuring a long lifespan and maintenance-free operation. With its internally threaded connection and rotational angle of 90°, the control ball valve offers precise control and shut-off capabilities. It can be used in a variety of applications, including heating, ventilation, and air conditioning plants, providing control and shutoff valve functions in closed circuits. The ball valve is compatible with electromotorized rotary actuators from Siemens, allowing for easy integration into automated systems. With its optimized flow rates and low torque, the control ball valve offers cost-effective operation and high life expectancy.
Durable brass construction with dezincification resistant properties
Internally threaded connection for easy installation
Rotational angle of 90° for precise control and shut-off
Compatible with AG electromotorized rotary actuators
Optimized flow rates for cost-effective operation
Low torque allows for use with smaller, less expensive rotary actuators
Maintenance-free construction with low friction stem and polished ball
Simple mounting without the need for tools
Can be used with auxiliary functions for added control
Related links
- Siemens Dezincification Resistant Brass Alloy Threaded Ball Valve, RP
- Festo Nickel Plated Brass Threaded Ball Valve, RP
- Festo Stainless Steel Threaded Ball Valve, RP
- RS PRO Dezincification Resistant Brass Alloy Bs En 12165 Cw602N Screw Screw BS EN 10226 Single Check Valve, 10 bar
- Festo Stainless Steel Threaded Ball Valve, RP
- Festo Stainless Steel Threaded Ball Valve, RP
- Schneider Electric Brass Threaded Threaded Ball Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
