Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- RS Stock No.:
- 288-2994
- Mfr. Part No.:
- VZBD-1/2-W1-16-T-2-F0304-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€127.03
(exc. VAT)
€156.25
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €127.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-2994
- Mfr. Part No.:
- VZBD-1/2-W1-16-T-2-F0304-V14V14
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Weld-on End to ASME-BPE | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 13m³/h | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ATEX Zone 22, ATEX Zone 2, ASME BPE ISO 5211, ATEX Zone 1, ATEX Zone 21, 3-A Sanitary CRN | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Pressure | 16 bar | |
| Model Number | 4762847 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Weld-on End to ASME-BPE | ||
Ball Material Cast Stainless Steel | ||
Seal Material Fluoropolymer | ||
Body Material Stainless Steel | ||
Flow Factor Kv 13m³/h | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ATEX Zone 22, ATEX Zone 2, ASME BPE ISO 5211, ATEX Zone 1, ATEX Zone 21, 3-A Sanitary CRN | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Pressure 16 bar | ||
Model Number 4762847 | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, 13m³/h Flow Factor Kv, 200°C Maximum Operating Temperature - VZBD-1/2-W1-16-T-2-F0304-V14V14, Numeric Part Number:4762847
Features and Benefits:
• Fluoropolymer sealing delivers chemical compatibility and tight shut-off
• Kv13 flow factor enables predictable flow capacity for system design
• Maximum operating temperature 200°C permits high-temperature service
• Cast stainless-steel ball offers structural strength under pressure
• Weld-on end to ASME-BPE simplifies permanent sanitary installation
Applications
• Ideal for installations within ATEX Zone 1 classified areas
• Used with sanitary systems needing 3-A compliant components
• Can be used in high-temperature process streams up to 200°C
• Suitable for systems requiring a Kv13 flow specification
Which atmospheric classifications is it cleared for use in?
What end connection method is provided for pipework integration?
What materials make up the sealing surfaces for media contact?
How is the ball constructed to withstand system stresses?
Which sanitary and certification standards are associated with its design?
Related links
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Cast Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Cast Stainless Steel Welded Ball Valve, ISO 1127
- Festo Stainless Steel Clamp to ASME-BPE G
- Festo Stainless Steel Welded Ball Valve, ISO 1127
