Festo Stainless Steel Clamp to DIN, Ball Valve
- RS Stock No.:
- 288-2998
- Mfr. Part No.:
- VZBD-1-S5-16-T-2-F0405-V14V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€265.81
(exc. VAT)
€326.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.81 |
*price indicative
- RS Stock No.:
- 288-2998
- Mfr. Part No.:
- VZBD-1-S5-16-T-2-F0405-V14V14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Clamp to DIN | |
| Product Type | Ball Valve | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 135m³/h | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | Zone 1 (ATEX), Zone 22 (ATEX), Zone 21 (ATEX), Zone 2 (ATEX), Corrosion resistance Class CRC 4, 3-A sanitary, CRN | |
| Model Number | 4802246 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Clamp to DIN | ||
Product Type Ball Valve | ||
Ball Material Cast Stainless Steel | ||
Seal Material Fluoropolymer | ||
Body Material Stainless Steel | ||
Flow Factor Kv 135m³/h | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals Zone 1 (ATEX), Zone 22 (ATEX), Zone 21 (ATEX), Zone 2 (ATEX), Corrosion resistance Class CRC 4, 3-A sanitary, CRN | ||
Model Number 4802246 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, 135m³/h Flow Factor Kv, 200°C Maximum Operating Temperature - VZBD-1-S5-16-T-2-F0405-V14V14, Numeric Part Number: 4802246
This ball valve provides controlled shut-off for industrial fluid systems, designed for use in demanding automation and processing environments. It is constructed for compatibility with hygienic pipeline assemblies and hazardous-area installations, enabling secure flow management where safety and material resistance are required.
Features and Benefits:
• Stainless steel body offering enhanced corrosion resistance and longevity
• Fluoropolymer Seals ensuring chemical compatibility and low friction
• Clamp to DIN inlet enabling fast hygienic connection and serviceability
• Flow coefficient Kv135m3/h delivering high throughput for bulk transfer
• Maximum operating temperature200°C allowing elevated-temperature processes
• Cast stainless-steel ball providing robust sealing and wear resistance
• Fluoropolymer Seals ensuring chemical compatibility and low friction
• Clamp to DIN inlet enabling fast hygienic connection and serviceability
• Flow coefficient Kv135m3/h delivering high throughput for bulk transfer
• Maximum operating temperature200°C allowing elevated-temperature processes
• Cast stainless-steel ball providing robust sealing and wear resistance
Applications
• Suitable for hygienic food and beverage processing lines
• Ideal for integration in automated valve manifolds and skids
• Used for high-volume transfer in chemical processing plants
• Can be used in equipment serving hazardous atmospheres requiring ATEX compliance
• Used for sanitary CIP systems requiring quick-release clamp fittings
• Ideal for integration in automated valve manifolds and skids
• Used for high-volume transfer in chemical processing plants
• Can be used in equipment serving hazardous atmospheres requiring ATEX compliance
• Used for sanitary CIP systems requiring quick-release clamp fittings
Which hazardous-area ratings does it support?
It is certified for use in both Zone 1 and Zone 2 gas areas and Zone 21 and Zone 22 dust areas under ATEX, permitting deployment where explosive atmospheres may occur.
How does the design meet sanitary system requirements?
The clamp connection conforms to DIN clamp standards and the valve meets 3-A sanitary criteria, facilitating cleanable, low-dead-space installations.
What corrosion classification applies and what does it imply?
The valve meets CRC4, indicating suitability for environments with elevated corrosion risk and selection for more aggressive media or coastal conditions.
Is the valve approved for use in Canadian applications?
It carries CRN approval, which supports registration for use within Canadian pressure equipment jurisdictions where required.
Related links
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel, Ball Valve
- Festo Stainless Steel Welded Ball Valve, ISO 1127
- Festo Cast Stainless Steel Welded Ball Valve
- Festo Cast Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Cast Stainless Steel Welded Ball Valve, ISO 1127
