Zebra Barcode Scanners

Image representative of range

Subtotal (1 unit)*

€38.34

(exc. VAT)

€47.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.34

*price indicative

RS Stock No.:
567-019
Distrelec Article No.:
302-32-776
Mfr. Part No.:
CBA-U21-S07ZBR
Manufacturer:
Zebra
Find similar products by selecting one or more attributes.
Select all

Brand

Zebra

Product Type

Barcode Scanners

Sub Type

USB Cable

Bluetooth Connectivity

No

2D Scanning

No

Interface Type

USB

LCD Display

No

Wireless Connectivity

No

Indication

Data Transmission Via Usb

Depth

3mm

Standards/Approvals

No

Width

15mm

Height

15mm

Weight

50g

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy