Zebra Linear Imager Bluetooth V2.1 Barcode Scanners

Image representative of range

Subtotal (1 unit)*

€545.35

(exc. VAT)

€670.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€545.35

*price indicative

RS Stock No.:
624-603
Mfr. Part No.:
LI4278-TRBU0100ZWR
Manufacturer:
Zebra
Find similar products by selecting one or more attributes.
Select all

Brand

Zebra

Sub Type

Cordless Handheld Scanner

Product Type

Barcode Scanners

Scanning Technology

Linear Imager

Bluetooth Connectivity

Yes

Light Source

Amber LED

2D Scanning

No

Interface Type

USB, RS485, RS232

Wireless Connectivity

Bluetooth V2.1

LCD Display

No

Maximum Scanning Rate

547scan/s

Minimum Operating Temperature

0°C

Indication

Beeper, Led Indicator

Maximum Operating Temperature

50°C

Maximum Scanning Distance

1.4m

Weight

224g

Standards/Approvals

RoHS Directive, FCC Part 15 Class B, ICES-003 Class B, IEC 60601-1-2, UL 60950-1

Depth

7.34in

Width

70mm

Height

3.84in

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy