Portwest Thermal Long Johns, S Navy 60% Modacrylic, Cotton, Carbon Fibre
- RS Stock No.:
- 271-8345
- Mfr. Part No.:
- FR14NVRS
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€50.56
(exc. VAT)
€62.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.56 |
*price indicative
- RS Stock No.:
- 271-8345
- Mfr. Part No.:
- FR14NVRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Thermal Long Johns | |
| Colour | Navy | |
| Sub Type | Flame Resistant Anti-Static | |
| Material | 60% Modacrylic, Cotton, Carbon Fibre | |
| Standards/Approvals | EN 1149-5, ASTM F1959/F1959M-12 (EBT = 4.3 CAL/CM2 (HAF = 66%)), IEC 61482-2 IEC 61482-1-2 APC 1, EN ISO 11612 (A1, B1, C1, F1), IEC 61482-2 IEC 61482-1-1 (Elim 4.4 CAL/CM²) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Thermal Long Johns | ||
Colour Navy | ||
Sub Type Flame Resistant Anti-Static | ||
Material 60% Modacrylic, Cotton, Carbon Fibre | ||
Standards/Approvals EN 1149-5, ASTM F1959/F1959M-12 (EBT = 4.3 CAL/CM2 (HAF = 66%)), IEC 61482-2 IEC 61482-1-2 APC 1, EN ISO 11612 (A1, B1, C1, F1), IEC 61482-2 IEC 61482-1-1 (Elim 4.4 CAL/CM²) | ||
RoHS Status: Exempt
The Portwest Flame Resistant Anti-Static Leggings designed for cooler conditions to keep the wearer warm, comfortable and safe. Elasticated waistband allows freedom of movement and the ribbed hem cuffs help trap in heat.
•Fully elasticated waistband for ultimate wearer comfort
•Ribbed hem for a comfortable fit
•High cotton content for superior comfort
Related links
- Portwest Thermal Long Johns 1% Carbon Fibre, 60% Modacrylic
- Portwest Thermal Long Johns 1% Carbon Fibre, 60% Modacrylic
- Portwest Thermal Long Johns 1% Carbon Fibre, 60% Modacrylic
- Portwest Thermal Long Johns 1% Carbon Fibre, Cotton
- Portwest Thermal Long Johns 1% Carbon Fibre, Cotton
- Portwest Thermal Long Johns Cotton
- CODUPAL Thermal Long Johns 37% Cotton 1% Carbon Fibre
- Portwest Navy 60% Modacrylic 1% Carbon Fibre Long Sleeve Sleeve T-Shirt L
