Portwest Thermal Long Johns, M Navy 60% Modacrylic, Carbon Fibre, Cotton

Subtotal (1 unit)*

€50.56

(exc. VAT)

€62.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.56

*price indicative

RS Stock No.:
271-8344
Mfr. Part No.:
FR14NVRM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Thermal Long Johns

Colour

Navy

Sub Type

Flame Resistant Anti-Static

Material

60% Modacrylic, Carbon Fibre, Cotton

Standards/Approvals

EN 1149 -5, IEC 61482-2 IEC 61482-1-2 APC 1, IEC 61482-2 IEC 61482-1-1 (Elim 4.4 CAL/CM² ), EN ISO 11612 (A1, B1, C1, F1), ASTM F1959/F1959M-12 (EBT = 4.3 CAL/CM2 (HAF = 66%))

RoHS Status: Exempt

The Portwest Flame Resistant Anti-Static Leggings designed for cooler conditions to keep the wearer warm, comfortable and safe. Elasticated waistband allows freedom of movement and the ribbed hem cuffs help trap in heat.

•Fully elasticated waistband for ultimate wearer comfort

•Ribbed hem for a comfortable fit

•High cotton content for superior comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy