Portwest Thermal Long Johns, XL Navy Cotton, Carbon Fibre, 60% Modacrylic
- RS Stock No.:
- 271-8346
- Mfr. Part No.:
- FR14NVRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€50.56
(exc. VAT)
€62.19
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.56 |
*price indicative
- RS Stock No.:
- 271-8346
- Mfr. Part No.:
- FR14NVRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Thermal Long Johns | |
| Colour | Navy | |
| Sub Type | Anti-Static | |
| Material | Cotton, Carbon Fibre, 60% Modacrylic | |
| Standards/Approvals | ASTM F1959/F1959M-12 (EBT = 4.3 CAL/CM2 (HAF = 66%)), IEC 61482-2 IEC 61482-1-2 APC 1, IEC 61482-2 IEC 61482-1-1 (Elim 4.4 CAL/CM²), EN 1149-5, EN ISO 11612 (A1, B1, C1, F1) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Thermal Long Johns | ||
Colour Navy | ||
Sub Type Anti-Static | ||
Material Cotton, Carbon Fibre, 60% Modacrylic | ||
Standards/Approvals ASTM F1959/F1959M-12 (EBT = 4.3 CAL/CM2 (HAF = 66%)), IEC 61482-2 IEC 61482-1-2 APC 1, IEC 61482-2 IEC 61482-1-1 (Elim 4.4 CAL/CM²), EN 1149-5, EN ISO 11612 (A1, B1, C1, F1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Portwest Flame Resistant Anti-Static Leggings designed for cooler conditions to keep the wearer warm, comfortable and safe. Elasticated waistband allows freedom of movement and the ribbed hem cuffs help trap in heat.
•Fully elasticated waistband for ultimate wearer comfort
•Ribbed hem for a comfortable fit
•High cotton content for superior comfort
Related links
- Portwest Thermal Long Johns 1% Carbon Fibre, 60% Modacrylic
- Portwest Thermal Long Johns 1% Carbon Fibre, 60% Modacrylic
- Portwest Thermal Long Johns Cotton, 1% Carbon Fibre
- Portwest Thermal Long Johns 1% Carbon Fibre, Cotton
- Portwest Thermal Long Johns 1% Carbon Fibre, Cotton
- Portwest Navy Cotton 60% Modacrylic Long Sleeve Sleeve T-Shirt XL
- Portwest Navy 60% Modacrylic 1% Carbon Fibre Long Sleeve Sleeve T-Shirt XL
- Portwest Navy 60% Modacrylic 1% Carbon Fibre Long Sleeve Sleeve T-Shirt L
