Eclipse Magnet Base & Arm
- RS Stock No.:
- 267-0513
- Mfr. Part No.:
- E910S
- Manufacturer:
- Eclipse
Subtotal (1 unit)*
€144.65
(exc. VAT)
€177.92
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.65 |
*price indicative
- RS Stock No.:
- 267-0513
- Mfr. Part No.:
- E910S
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Material | Magnet | |
| Product Type | Base & Arm | |
| Clamp Base | No | |
| Vacuum Base | No | |
| Arm Type | Adjustable Arm | |
| Centring | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Material Magnet | ||
Product Type Base & Arm | ||
Clamp Base No | ||
Vacuum Base No | ||
Arm Type Adjustable Arm | ||
Centring Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse magnetic stands including magnetic base & mounting arm is for use in mounting dial test indicators in measurement , inspection and positioning applications. Quick and easy attachment, ideal for mounting components, simple, secure positioning - measurement made easy.
Highly durable, quality manufacture
Clamp onto curved and flat surfaces
