ARC GROUP 12 W LED Light, 240V Batten Single, 1 Lamp, 450 mm Long, IP44
- RS Stock No.:
- 671-434
- Mfr. Part No.:
- SB444A
- Manufacturer:
- ARC GROUP
Subtotal (1 unit)*
€22.57
(exc. VAT)
€27.76
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.57 |
*price indicative
- RS Stock No.:
- 671-434
- Mfr. Part No.:
- SB444A
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Batten Type | Single | |
| Product Type | Light | |
| Lamp Shape | Batten | |
| Length | 450mm | |
| Luminous Flux | 1350lm | |
| Width | 57mm | |
| Depth | 65mm | |
| Power | 12W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Neutral White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Lifespan | 3year | |
| IP Rating | IP44 | |
| Standards/Approvals | CE | |
| Series | SB444A | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Batten Type Single | ||
Product Type Light | ||
Lamp Shape Batten | ||
Length 450mm | ||
Luminous Flux 1350lm | ||
Width 57mm | ||
Depth 65mm | ||
Power 12W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Neutral White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Lifespan 3year | ||
IP Rating IP44 | ||
Standards/Approvals CE | ||
Series SB444A | ||
- COO (Country of Origin):
- CN
The ARC GROUP Bathroom LED luminaire consumes 12W of power and produces 1350 lumens, providing bright illumination with a NEUTRAL white color temperature of 4000K. It features an IP44 rating, making it resistant to water splashes and suitable for bathroom environments.
Power consumption of 12 watts
Luminous output of 1350 lumens
Color temperature of 4000K
IP44 rated for protection against water splashes
Related links
- ARC GROUP 18 W LED Light 1 Lamp IP20
- ARC GROUP 24 W LED Light 1 Lamp IP65
- ARC GROUP 36 W LED Light 1 Lamp IP20
- ARC GROUP 40 W LED Light 1 Lamp IP65
- ARC GROUP 36 W LED Light 1 Lamp IP65
- ARC GROUP 55 W LED Light 1 Lamp IP65
- ARC GROUP 48 W LED Light 1 Lamp IP65
- PowerLED 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
