Ansell Lighting 61 W LED Batten Light, 240 V LED Batten, 1 Lamp, Anti-corrosive, 1.5 m Long, IP65
- RS Stock No.:
- 269-7548
- Mfr. Part No.:
- ATORPLED2X5
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-7548
- Mfr. Part No.:
- ATORPLED2X5
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Batten Type | Twin | |
| Type | LED Batten | |
| Length | 1.5 m | |
| Width | 115 mm | |
| Luminosity | 6300 lm | |
| Depth | 70 mm | |
| Wattage | 61 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 240 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Batten Type Twin | ||
Type LED Batten | ||
Length 1.5 m | ||
Width 115 mm | ||
Luminosity 6300 lm | ||
Depth 70 mm | ||
Wattage 61 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 240 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell tornado PRO batten has unique base design caters for multiple installation methods. It is ideal for industrial applications and ancillary areas. It has installer friendly embedded features of quick release of LED array and gear tray assembly which helps for accurate and fast installation of any application.
Ultra slim IP65 LED NCF linear
Self-test emergency as standard
Powered by Tridonic
Self-test emergency as standard
Powered by Tridonic
Related links
- Ansell Lighting 61 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 61 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Ansell Lighting 35 W LED Batten Light 1 Lamp 1.8 m Long, IP65
- Ansell Lighting LED Batten Light Twin 1.5 m Long, IP65
- Ansell Lighting 20 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting 29 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 41 W LED Batten Light 240 V Twin 1.265 m Long, IP65
- Ansell Lighting 37 W LED Batten Light 1 Lamp Anti-corrosive IP65
