Sylvania 18 W LED Ceiling Light, 220V, 240 V Batten, 720 mm Long, IP65
- RS Stock No.:
- 288-9789
- Mfr. Part No.:
- 45965
- Manufacturer:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-9789
- Mfr. Part No.:
- 45965
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Ceiling Light | |
| Length | 720mm | |
| Lamp Shape | Batten | |
| Width | 53mm | |
| Luminous Flux | 1600lm | |
| Dimmable | No | |
| Depth | 35mm | |
| Power | 18W | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Colour Reference Code | 840 | |
| Lamp Designation | LED | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, IK 04, UKCA, RoHS, IP 65 | |
| Series | SylSplash | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Ceiling Light | ||
Length 720mm | ||
Lamp Shape Batten | ||
Width 53mm | ||
Luminous Flux 1600lm | ||
Dimmable No | ||
Depth 35mm | ||
Power 18W | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Colour Reference Code 840 | ||
Lamp Designation LED | ||
IP Rating IP65 | ||
Standards/Approvals CE, IK 04, UKCA, RoHS, IP 65 | ||
Series SylSplash | ||
- COO (Country of Origin):
- CN
The Sylvania SylSplash 700 IP65 1600lm 840 is a LED integrated polycarbonate housing luminaire designed for flexible installation with efficient push-in terminal connection. With a lifetime of 30,000 hours and IP65 and IK04 ratings, it is perfect for logistics & industry applications.
LED integrated polycarbonate housing luminaire for easy installation
Efficient push-in terminal connection for tool-free electrical connection
Flexible mounting brackets for customizable positioning
Provides 1600lm of cool white light with a beam angle of 125°
IP65 and IK04 ratings for durability and protection
Luminaire efficacy of 94lm/W for energy efficiency
Related links
- Sylvania 19 W LED Ceiling Light 240 V IP65
- Sylvania 36 W LED Ceiling Light 240 V Batten IP65
- Sylvania 45 W LED Ceiling Light 240 V Batten IP65
- Sylvania 18 W LED Batten Light 240 V Batten Single 1.5 m Long, IP20
- 4lite UK 18 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Sylvania 19 W LED Ceiling Light 240 V IP65
- Sylvania 35 W LED Ceiling Light 240 V IP65
- Sylvania 30 W LED Ceiling Light 240 V Batten IP66
