Sylvania 36 W LED Ceiling Light, 220V, 240 V Batten, 1.25 m Long, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-9790
Mfr. Part No.:
45966
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Ceiling Light

Length

1.25m

Lamp Shape

Batten

Width

53mm

Luminous Flux

3700lm

Dimmable

No

Depth

35mm

Power

36W

Colour

White

Lamp Type

LED

Colour Temperature

4000K

Colour Reference Code

840

Voltage

220V, 240V

IP Rating

IP65

Standards/Approvals

UKCA, RoHS, IK 04, IP 65, CE

Series

SylSplash

COO (Country of Origin):
CN
The Sylvania SylSplash 1200 IP65 3700lm 840 is a LED integrated polycarbonate housing luminaire that offers easy access electrical terminal through bayonet lock end caps. With tool-free electrical connection due to push-in terminal, this luminaire ensures flexible installation as mounting brackets can be positioned freely. With a power consumption of 36W and a luminous flux of 3700lm, this product is efficient with 103lm/W and has a lifetime of 30,000 hours. It is designed with IP65 and IK04 ratings, making it suitable for various applications.

LED integrated polycarbonate housing luminaire

Easy access electrical terminal with bayonet lock end caps

Tool-free electrical connection through push-in terminal

Flexible installation with freely positionable mounting brackets

Efficiency with 103lm/W and 30,000 hours lifetime

IP65 and IK04 ratings for durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy