Sylvania 45 W LED Ceiling Light, 220V, 240 V Batten, 1.53 m Long, IP65
- RS Stock No.:
- 288-9791
- Mfr. Part No.:
- 45967
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9791
- Mfr. Part No.:
- 45967
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Ceiling Light | |
| Length | 1.53m | |
| Lamp Shape | Batten | |
| Width | 53mm | |
| Luminous Flux | 4300lm | |
| Dimmable | No | |
| Depth | 35mm | |
| Power | 45W | |
| Lamp Type | LED | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Colour Reference Code | 840 | |
| Voltage | 220V, 240V | |
| IP Rating | IP65 | |
| Standards/Approvals | IP 65, UKCA, RoHS, IK 04, CE | |
| Series | SylSplash | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Ceiling Light | ||
Length 1.53m | ||
Lamp Shape Batten | ||
Width 53mm | ||
Luminous Flux 4300lm | ||
Dimmable No | ||
Depth 35mm | ||
Power 45W | ||
Lamp Type LED | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Colour Reference Code 840 | ||
Voltage 220V, 240V | ||
IP Rating IP65 | ||
Standards/Approvals IP 65, UKCA, RoHS, IK 04, CE | ||
Series SylSplash | ||
- COO (Country of Origin):
- CN
The Sylvania SylSplash 1500 IP65 4300lm 840 is a LED integrated polycarbonate housing luminaire designed for easy installation and flexibility. With a power consumption of 45W and a lifetime of 30,000 hours, this luminaire offers efficient lighting solutions for logistics & industry applications.
LED integrated polycarbonate housing luminaire
Easy access electrical terminal through bayonet lock end caps
Tool-free electrical connection with push-in terminal
Flexible installation with freely positionable mounting brackets
Efficiency of 96lm/W with 4300 lumens output
Suitable for ceiling surface mounting
Cool White light color with a color temperature of 4000K
Includes LED driver constant current for reliable performance
No dimming feature for simplified operation
Durable construction with a 3-year warranty
Related links
- Sylvania 36 W LED Ceiling Light 240 V Batten IP65
- Sylvania 18 W LED Ceiling Light 240 V Batten IP65
- Sylvania 19 W LED Ceiling Light 240 V IP65
- Sylvania 35 W LED Ceiling Light 240 V IP65
- Sylvania 30 W LED Ceiling Light 240 V Batten IP66
- Sylvania 20 W LED Ceiling Light 240 V Batten IP66
- Sylvania 46 W LED Ceiling Light 240 V Batten IP66
- Sylvania 55 W LED Ceiling Light 240 V Batten IP66
