Sylvania 19 W LED Ceiling Light, 220V, 240 V, 1.207 m Long, IP65
- RS Stock No.:
- 288-9793
- Mfr. Part No.:
- 46369
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9793
- Mfr. Part No.:
- 46369
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Ceiling Light | |
| Length | 1.207m | |
| Width | 70mm | |
| Luminous Flux | 2500lm | |
| Dimmable | No | |
| Depth | 69mm | |
| Power | 19W | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Lifespan | 100000h | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Series | START Waterproof Slim | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Ceiling Light | ||
Length 1.207m | ||
Width 70mm | ||
Luminous Flux 2500lm | ||
Dimmable No | ||
Depth 69mm | ||
Power 19W | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Lifespan 100000h | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Series START Waterproof Slim | ||
- COO (Country of Origin):
- CN
The Sylvania START Waterproof Slim 1200 IP65 2500lm 840 is a LED integrated polycarbonate housing luminaire designed for easy installation with push-in terminal and mounting brackets. With high efficiency and a long lifespan, this product is ideal for various indoor and outdoor lighting applications.
LED integrated polycarbonate housing luminaire
Easy to access electrical terminal with bayonet lock end caps
Tool-free electrical connection due to push-in terminal
Flexible installation with freely positioned mounting brackets
High efficiency with 132lm/W and 100,000 hours lifespan L70B50
IP65 and IK08 rated for durability and protection
Neutral White light color with CRI of 80 for natural illumination
Energy efficient with total power consumption of 19W
Warranty of 5 years for peace of mind
Related links
- Sylvania 19 W LED Ceiling Light 240 V IP65
- Sylvania 35 W LED Ceiling Light 240 V IP65
- Sylvania 36 W LED Ceiling Light 240 V Batten IP65
- Sylvania 45 W LED Ceiling Light 240 V Batten IP65
- Sylvania 18 W LED Ceiling Light 240 V Batten IP65
- Sylvania 19 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 20 W LED Ceiling Light 240 V Batten IP66
- Sylvania 31 W LED Ceiling Light 240 V Batten IP66
