Sylvania 30 W LED Ceiling Light, 220V, 240 V Batten, 1.5 m Long, IP66
- RS Stock No.:
- 288-9626
- Mfr. Part No.:
- 10255
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€111.10
(exc. VAT)
€136.65
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.10 |
*price indicative
- RS Stock No.:
- 288-9626
- Mfr. Part No.:
- 10255
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Ceiling Light | |
| Length | 1.5m | |
| Lamp Shape | Batten | |
| Luminous Flux | 4200lm | |
| Width | 89mm | |
| Dimmable | No | |
| Depth | 88mm | |
| Power | 30W | |
| Colour | Grey | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Colour Reference Code | 840 | |
| Voltage | 220V, 240V | |
| Lamp Designation | LED | |
| Lifespan | 69000h | |
| IP Rating | IP66 | |
| Standards/Approvals | IK08, EC 05, RoHS, CE, EN, UKCA, IP66 | |
| Series | Resisto | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Ceiling Light | ||
Length 1.5m | ||
Lamp Shape Batten | ||
Luminous Flux 4200lm | ||
Width 89mm | ||
Dimmable No | ||
Depth 88mm | ||
Power 30W | ||
Colour Grey | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Colour Reference Code 840 | ||
Voltage 220V, 240V | ||
Lamp Designation LED | ||
Lifespan 69000h | ||
IP Rating IP66 | ||
Standards/Approvals IK08, EC 05, RoHS, CE, EN, UKCA, IP66 | ||
Series Resisto | ||
- COO (Country of Origin):
- CN
The Sylvania Resisto MW 1500 IP66 luminaire is an integrated LED weatherproof solution designed to provide uniform lighting, optimize light output, and reduce glare. With a durable polycarbonate housing and diffuser, this luminaire offers 4200lm of brightness with a long lifespan of 69,000hrs. The Resisto MW is ideal for industrial and logistics applications.
Integrated LED weatherproof luminaire with UV stabilized flat diffuser
Durable polycarbonate housing and diffuser for long-lasting performance
High brightness of 4200lm with a lifespan of 69,000hrs
Optimized light output and reduced glare for enhanced visibility
Ideal for industrial and logistics applications
Related links
- Sylvania 46 W LED Ceiling Light 240 V Batten IP66
- Sylvania 55 W LED Ceiling Light 240 V Batten IP66
- Sylvania 30 W LED Ceiling Light 240 V 1.5 m Long, IP66
- Sylvania 31 W LED Ceiling Light 240 V Batten IP66
- Sylvania 20 W LED Ceiling Light 240 V Batten IP66
- Sylvania 36 W LED Ceiling Light 240 V Batten IP66
- Sylvania 60 W LED Batten Light 240 V Batten IP66
- Sylvania 36 W LED Ceiling Light 240 V Batten IP65
