Sylvania 8 W LED Batten Light, 220V, 240 V Batten T5, 600 mm Long, IP20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-9838
Mfr. Part No.:
90057
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Batten Type

T5

Product Type

Batten Light

Lamp Shape

Batten

Length

600mm

Luminous Flux

950lm

Width

24mm

Dimmable

No

Depth

35mm

Power

8W

Colour

Cool White

Lamp Type

LED

Colour Temperature

4000K

Colour Reference Code

840

Voltage

220V, 240V

Lifespan

54000h

IP Rating

IP20

Standards/Approvals

IK 03, IP 20, CE, RoHS, UKCA

Series

SYLPIPE

COO (Country of Origin):
CN
The Sylvania HIGH OUTPUT LED batten offers high output range with efficiency up to 125 lum/watt. It is ideal for direct lighting such as under cabinet or in kitchens, with a seamless linking feature. The product includes a switch, 0.30m stripped cable, and standard and tilting brackets, making it a versatile lighting solution.

LED T5 replacement batten with more lumens per meter

Efficiency up to 125 lum/watt

Seamless linking feature up to 10M

120-degree beam angle for wider coverage

Includes switch and 0.30m stripped cable

White polycarbonate body for durability

Ideal for under cabinet or kitchen lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy