Sylvania 19 W LED Batten Light, 220V, 240 V Batten T5, 1.5 m Long, IP20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-9841
Mfr. Part No.:
90060
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Batten Light

Batten Type

T5

Length

1.5m

Lamp Shape

Batten

Luminous Flux

2200lm

Width

24mm

Dimmable

No

Depth

35mm

Power

19W

Lamp Type

LED

Colour

White

Colour Temperature

4000K

Colour Reference Code

840

Voltage

220V, 240V

Lifespan

54000h

IP Rating

IP20

Standards/Approvals

IP 20, RoHS, IK 03, UKCA, CE

Series

SYLPIPE

COO (Country of Origin):
CN
The Sylvania HIGH OUTPUT LED T5 replacement batten offers a high output range with seamless linking, making it ideal for direct lighting applications. With a 120 degree beam angle, white polycarbonate body, and standard and tilting brackets, this batten provides efficient and versatile illumination for various spaces.

Efficiency of up to 125 lumens per watt

Seamless linking up to 10 meters

120 degree beam angle for wide coverage

Includes switch and 0.30m stripped cable for easy installation

White polycarbonate body for durability

Standard and tilting brackets for flexible mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy