Bulgin D Battery Holder Solder Tag
- RS Stock No.:
- 457-3849
- Distrelec Article No.:
- 303-26-173
- Mfr. Part No.:
- BXS016
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€32.09
(exc. VAT)
€39.47
(inc. VAT)
In Stock
- 128 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.09 |
*price indicative
- RS Stock No.:
- 457-3849
- Distrelec Article No.:
- 303-26-173
- Mfr. Part No.:
- BXS016
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Battery Holder | |
| Compatible Battery Size | D | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Panel | |
| Body Material | Nylon, Glass Filled Polyethylene Terephthalate | |
| Termination Type | Solder Tag | |
| Width | 50.3mm | |
| Standards/Approvals | No | |
| Series | BX0 | |
| Height | 50.8mm | |
| Length | 83.5mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Battery Holder | ||
Compatible Battery Size D | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Panel | ||
Body Material Nylon, Glass Filled Polyethylene Terephthalate | ||
Termination Type Solder Tag | ||
Width 50.3mm | ||
Standards/Approvals No | ||
Series BX0 | ||
Height 50.8mm | ||
Length 83.5mm | ||
- COO (Country of Origin):
- TN



Bulgin Battery Holder
The Bulgin battery holder is manufactured from high-quality moulding and metal components to ensure a secure and reliable connection. It is a panel sealed mount battery holder with a holding capacity of single D cells. This holder has 83.5mm x 44.5mm dimensions.
Features and Benefits
Solder tag terminals
Operating temperature ranges between -30°C and 70°C
Brass, tin-plated, nickel, silver, clean contacts
Bayonet cap with coin slot rear support bracket
Certifications
IP67 rated
UL94V-0 rated
