STMicroelectronics STC4054GR, Battery Charge Controller IC, 4.25 V to 6.5V Input 4.15V Output 800 mA, TSOT-23 5-Pin

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€2,700.00

(exc. VAT)

€3,330.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.90€2,700.00-
6000 +€0.889€2,667.001%

*price indicative

RS Stock No.:
166-0835
Mfr. Part No.:
STC4054GR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sub Type

Battery Charge Controller IC

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

TSOT-23

Pin Count

5

Minimum Supply Voltage

4.25V

Output Current

800mA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

6.5V

Height

1mm

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Length

2.9mm

Series

STC4054

Automotive Standard

No

COO (Country of Origin):
MY

Battery Charging & Monitoring Controllers, STMicroelectronics


Battery Charging & Monitoring, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy