Maxim Integrated MAX77960EFV06+, Charge Management Controller, 25.4 V to 25.4V Input 3.3 A, FC2QFN 30-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
210-5533
Mfr. Part No.:
MAX77960EFV06+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sub Type

Charge Management Controller

Product Type

Charge Management Controller

Mount Type

Surface

Package Type

FC2QFN

Pin Count

30

Minimum Supply Voltage

25.4V

Output Current

3.3A

Maximum Supply Voltage

25.4V

Maximum Operating Temperature

85°C

Series

MAX77960

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Maxim Integrated Products buck-boost chargers works with 3.5V to 25.4V input operating range. It has true load disconnect and is protected by an adjustable output current limit. It includes the smart power selector to accommodate a wide range of battery sizes and system loads.

Remote differential voltage sensing

600kHz switching frequency

Charge safety timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy