Pfannenberg PY X Series Red Beacon, IP66 24V Free 101 dB @ 1m

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
562-559
Mfr. Part No.:
21565805000
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Minimum Sound Level

25dB

Lens Colour

Red

Current Type

DC

Light Effect

Flashing

Current Consumption

540mA

Sounder Type

Multi-Tone Sounder

Mount Type

Free

Series

PY X

Maximum Supply Voltage

24V

Bulb Type

XeNon-Flash Tube

Minimum Operating Temperature

-40°C

Sound Level at 1m

101dB

Housing Colour

Flame Red

Maximum Operating Temperature

55°C

Maximum Sound Level

101dB

Hazardous Area Certification

No

IP Rating

IP66

Number of Tones

8

Standards/Approvals

DIN EN 54, DIN 54113-2, RoHS, IEC 73 / DIN EN 60073 / VDE 0199, EN 60825-1, DIN EN 842

Housing Material

ABS/Polycarbonate

COO (Country of Origin):
DE

Related links