AUER Signal ECO Series Blue Beacon 240V Strobe, LED Bulb, IP66
- RS Stock No.:
- 617-796
- Mfr. Part No.:
- 901035313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€57.98
(exc. VAT)
€71.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.98 |
*price indicative
- RS Stock No.:
- 617-796
- Mfr. Part No.:
- 901035313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers a versatile lighting solution that is perfect for a variety of industrial applications. Designed with a high degree of protection, it is built to withstand challenging environments, ensuring reliable operation. With multiple beacon functions, including steady, flashing, and strobe settings, this product guarantees maximum visibility. The comprehensive range of lens colors allows for optimal signaling tailored to specific needs, while the user-friendly connection technology facilitates effortless installation. The robust construction, combined with superior LED technology, ensures longevity and minimal maintenance, making it a valuable asset in industrial settings.
Boasts a range of beacon types for enhanced visual signaling
Offers extensive compatibility with various mounting types
Utilizes high-power LEDs for superior illumination
Equipped with a piezo buzzer module for audible alerts
Lightweight design ensures easy handling and installation
Related links
- AUER Signal ECO Series Blue Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Clear Beacon 240V Strobe IP66
- AUER Signal ECO Series Green Beacon 240V Strobe IP66
- AUER Signal ECO Series Red Beacon 240V Strobe IP66
- AUER Signal ECO Series Yellow Beacon 240V Strobe IP66
- AUER Signal ECO Series Orange Beacon 240V Strobe IP66
- AUER Signal ECO Series Blue Beacon 240V ac Strobe Base IP66
