AUER Signal M22 Series Yellow Beacon 12V Steady, Flashing, LED Bulb, IP65
- RS Stock No.:
- 617-335
- Mfr. Part No.:
- 802507404
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€87.38
(exc. VAT)
€107.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.38 |
*price indicative
- RS Stock No.:
- 617-335
- Mfr. Part No.:
- 802507404
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 12V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, UL, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Housing Colour Grey | ||
Maximum Supply Voltage 12V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals EAC, UL, RoHS, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal 360 Visual Panel Mount Equipment M22 Series is an exceptional lighting solution designed to meet the rigorous demands of industrial applications. Its modern LED technology serves both aesthetic and functional purposes, offering vibrant signaling that can be tailored to various working environments. User-friendly connection technology simplifies installation and maintenance, allowing users to benefit from steady or flashing light options. Featuring a high degree of protection with an IP65 rating, this equipment ensures durability against dust and moisture, making it suitable for diverse operational contexts. The adaptability of this product is complemented by its variety of mounting options, ensuring seamless integration into any setup, whether indoors or outdoors. With options for different lens colors, it enhances visibility while providing flexibility to meet specific signaling needs.
Offers both LED steady and flashing beacon types
Constructed from robust polycarbonate materials for longevity
Designed for quick and simple user installation with screw/plug-in terminals
Available in multiple lens colors for enhanced visual communication
Pre-wired options available to suit custom installation requirements
Related links
- AUER Signal M22 Series Yellow Beacon 12V Steady LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 12V Steady LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 12V Steady LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 12V Steady LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 12V Steady LED Bulb, IP65
- AUER Signal N Series Blue Beacon 12V Steady LED Bulb IP67
- AUER Signal N Series Red Beacon 12V Steady LED Bulb IP67
- AUER Signal N Series Red Beacon 12V Steady LED Bulb IP67
