AUER Signal M22 Series Orange Beacon 24V ac/dc Multi Strobe Panel, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-887
- Mfr. Part No.:
- 801521405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€81.13
(exc. VAT)
€99.79
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.13 |
*price indicative
- RS Stock No.:
- 617-887
- Mfr. Part No.:
- 801521405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 Series is designed to deliver unparalleled signaling capabilities, offering a robust solution for a variety of industrial applications. Its innovative LED multi-strobe beacon provides bright, effective warnings while utilizing modern technology for enhanced performance. With a compact panel size and versatile mounting options, this device excels in both functionality and aesthetic appeal. The durable polycarbonate housing, available in sleek black or grey, ensures longevity even in demanding environments. Its impressive IP65 rating guarantees resistance against dust and water ingress, making it ideal for outdoor use. Furthermore, the user-friendly connection technology enables quick installation and maintenance, contributing to a streamlined operational setup.
Operates efficiently in a wide temperature range from -25°C to +60°C
Offers high protection standards with an IP65 rating
Designed for easy integration with screw or plug-in terminals
Flexible mounting options allow for installation in various settings
Features dual strobe patterns that can be externally switched for diverse signaling needs
Integrates pre-wired models for simplified customer installation
Related links
- AUER Signal M22 Series Orange Beacon 24V ac/dc Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Orange Beacon 24V Strobe Panel IP65
- AUER Signal M22 Series Red Beacon 24V ac/dc Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Orange Beacon 240V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Orange Beacon 120V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Orange Beacon 120V Strobe Panel IP65
- AUER Signal M22 Series Orange Beacon 240V Strobe Panel IP65
- AUER Signal M22 Series Orange Beacon 12V Strobe Panel IP65
