AUER Signal N Series Red Beacon 240V Flashing, Steady Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-444
- Mfr. Part No.:
- 440302413
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-444
- Mfr. Part No.:
- 440302413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 40mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 40mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED beacon exemplifies cutting-edge modern technology, designed for robust signaling in various environments. With its dual steady and flashing capabilities, it offers exceptional versatility to meet different operational needs. The housing is fashioned from durable polycarbonate, ensuring long-lasting performance, while the high degree of protection (IP65 & IP67) guarantees reliability in challenging conditions. This beacon is equipped with advanced LED technology, featuring three high-power LEDs that provide an impressive light output. Ideal for both horizontal and vertical mounting, it combines functionality with a sleek design, making it suitable for a range of applications from industrial to commercial uses. Furthermore, the wide voltage range allows for easy integration into existing systems, ensuring that this beacon remains a dependable choice for effective visual alerts.
Utilizes modern LED technology for enhanced visibility
Offers both steady and flashing light options for various signaling requirements
Engineered for easy installation with multiple mounting methods
Provides a high degree of protection against environmental factors
Related links
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Green Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Yellow Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Blue Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Green Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Blue Beacon 48V Flashing LED Bulb IP67

