AUER Signal N Series Green Beacon 240V Flashing, Steady Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-474
- Mfr. Part No.:
- 440306413
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-474
- Mfr. Part No.:
- 440306413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 40mA | |
| Mount Type | Tube | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 40mA | ||
Mount Type Tube | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the N-Series by Auer signal is designed for versatile signaling in various environments, ensuring visibility and alertness. Crafted with modern LED technology, this beacon boasts three high-power LEDs that illuminate with brilliance, providing both steady and flashing light options. Its robust housing, fashioned from durable polycarbonate, protects against the elements, while an impressive IP65 and IP67 rating signifies its resilience against dust and moisture. This beacon is engineered for functionality and style, allowing for horizontal or vertical mounting, catering to your installation preferences without compromising performance. The sleek design, available in multiple lens colors, ensures that not only does this product serve a critical purpose, but it also enhances the visual appeal of your setup. Whether used in industrial settings or outdoor applications, this beacon offers reliable performance for years to come.
Versatile design supports both steady and flashing light modes for various signaling needs
Made from high-quality polycarbonate for enhanced durability and weather resistance
Offers a wide voltage range, making it suitable for diverse electrical systems
Designed for easy installation with multiple mounting options available
Outstanding signaling effect thanks to the powerful LED output
Related links
- AUER Signal N Series Green Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Red Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Yellow Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Blue Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Green Beacon 12V Flashing LED Bulb IP67
- AUER Signal Q Series Green Beacon 240V Flashing LED Bulb, IP66

