AUER Signal N Series Clear Beacon 24V ac/dc Steady, Flashing Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-483
- Mfr. Part No.:
- 441300405
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€189.40
(exc. VAT)
€232.96
(inc. VAT)
- RS Stock No.:
- 617-483
- Mfr. Part No.:
- 441300405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 142mA | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 142mA | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady beacon offers exceptional visibility and durability, designed to meet the highest standards of safety and performance. Ideal for various applications, it combines modern LED technology with a robust polycarbonate housing. The unique ribbed lens enhances light diffusion, ensuring brilliant signal clarification in any environment. With a choice of vibrant colors, this beacon provides versatile signaling options while maintaining an operational lifespan of over 50,000 hours. Engineered with a strong resistance to environmental factors, it upholds IP65 and IP67 ratings, making it suitable for both indoor and outdoor use. The beacon's efficient design allows for straightforward installation, giving it the flexibility to be mounted horizontally or vertically, thus catering to your specific requirements.
Utilizes advanced LED technology for enhanced visibility
Offers multiple flashing modes for effective signaling
Constructed with high-grade polycarbonate for improved durability
Incorporates a ribbed lens for optimal light diffusion
Related links
- AUER Signal N Series Clear Beacon 240V ac Steady LED Bulb IP67
- AUER Signal N Series Clear Beacon 48V ac/dc Steady Tube IP65, IP67
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 24V ac/dc Flashing LED Bulb IP67
- AUER Signal N Series Red Beacon 12V Steady LED Bulb IP67
- AUER Signal N Series Green Beacon 48V Steady LED Bulb IP67
- AUER Signal N Series Clear Beacon 120V ac Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 48V Flashing LED Bulb IP67

