AUER Signal N Series Green Beacon 120V Strobe Horizontal, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-500
- Mfr. Part No.:
- 442106310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€258.08
(exc. VAT)
€317.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.08 |
*price indicative
- RS Stock No.:
- 617-500
- Mfr. Part No.:
- 442106310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 74mA | |
| Mount Type | Horizontal | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 74mA | ||
Mount Type Horizontal | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED strobe beacon from the N-Series combines cutting-edge technology with exceptional functionality for a reliable signaling solution. Designed for versatility, it can be mounted horizontally, vertically, or via tube and magnetic mounting methods. Its robust construction, featuring a polycarbonate housing, ensures durability in challenging environments while providing an IP65 and IP67 degree of protection against dust and water ingress. The integration of three high-power LEDs delivers impressive luminosity, with options for strobe or double strobe effects, selectable via a convenient DIP switch. This unit performs flawlessly in temperatures as low as -30 °C, making it suitable for various applications across industries. Its modern design not only enhances visibility but also complements a range of installations, ensuring it meets the demands of your signaling requirements.
High-power LED technology ensures superior visibility
Wide voltage range provides compatibility with diverse electrical systems
DIP switch selection allows customization between strobe modes
Exceptional degree of protection guarantees reliable performance in harsh conditions
Service life of over 50,000 hours reduces maintenance needs
Related links
- AUER Signal N Series Yellow Beacon 120V Strobe Horizontal IP67, IP65
- AUER Signal N Series Green Beacon 240V Strobe Horizontal IP67, IP65
- AUER Signal N Series Clear Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Orange Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Blue Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Red Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Green Beacon 48V Flashing LED Bulb IP65
- AUER Signal N Series Green Beacon 12V Steady LED Bulb IP65
