AUER Signal N Series Yellow Beacon 120V Strobe Horizontal, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-726
- Mfr. Part No.:
- 442107310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€258.08
(exc. VAT)
€317.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.08 |
*price indicative
- RS Stock No.:
- 617-726
- Mfr. Part No.:
- 442107310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 74mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 74mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED strobe beacon, part of the N-Series, is designed for effective signaling in various environments. Its robust polycarbonate housing and modern LED technology ensure exceptional durability and visibility. With multiple lens color options including orange, red, clear, blue, green, and yellow, this beacon is perfect for a variety of signaling applications. The device operates across a wide voltage range, making it versatile for numerous installations. The strobe/double strobe functionality, easily selectable via a DIP switch, provides flexibility to meet specific signaling requirements. Furthermore, with its high degree of protection, rated IP 65 and IP 67, it is well-suited for challenging conditions, ensuring longevity and reliability in both indoor and outdoor settings.
Offers multiple lens color options to cater to various application needs
Flexible strobe frequency settings for customized signaling effects
Constructed with high-quality materials for maximum durability
Ensures easy installation with various mounting options available
Designed for a broad voltage range to accommodate different electrical systems
Features terminal technology that supports various wire sizes for secure connections
Related links
- AUER Signal N Series Green Beacon 120V Strobe Horizontal IP67, IP65
- AUER Signal N Series Clear Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Orange Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Blue Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Red Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Yellow Beacon 240V Strobe Horizontal IP67, IP65
- AUER Signal N Series Yellow Beacon 48V Strobe Horizontal IP67, IP65
- AUER Signal N Series Yellow Beacon 240V ac/dc Multi Strobe Horizontal IP65, IP67
