AUER Signal Q Series Blue Beacon 24V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-514
- Mfr. Part No.:
- 874165405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€115.72
(exc. VAT)
€142.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.72 |
*price indicative
- RS Stock No.:
- 617-514
- Mfr. Part No.:
- 874165405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, EAC, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the Q-Series represents a fusion of innovative design and advanced lighting technology. Ideal for industrial and general applications, this robust LED beacon provides exceptional visibility with steady and flashing light options. Featuring a 94mm cubic design, it effectively meets various signaling needs while boasting a high degree of protection rated at IP66 and IK09 for impact resistance. The internal diffuser and carefully engineered lens pattern ensure a full 360-degree signaling effect, perfectly tailored for environments requiring reliable alerts. With its UV-stabilized materials and modern LED technology, this beacon ensures long-lasting performance and visibility, making it an essential addition to any signaling setup.
Offers excellent front and lateral light emission for unparalleled signaling
Designed for easy external switching of light modes
Utilizes high-intensity lumens for optimal visibility in various conditions
Constructed from durable polycarbonate to withstand harsh environments
Provides flexible mounting options to suit diverse installation requirements
Related links
- AUER Signal Q Series Blue Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 240V Flashing LED Bulb, IP66
- AUER Signal T Series Orange Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Clear Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Yellow Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Green Beacon 24V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 120V Flashing LED Bulb, IP66
