AUER Signal N Series Blue Beacon 48V Flashing, Steady Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-590
- Mfr. Part No.:
- 440305408
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-590
- Mfr. Part No.:
- 440305408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 270mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 270mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon S from the N Series is expertly crafted to combine functionality and modern aesthetics. This cutting-edge device employs advanced LED technology, featuring three high-power LEDs to ensure exceptional visibility and signaling effectiveness. Designed for versatile applications, it offers a wide voltage range, making it suitable for various power systems. With options for both steady and flashing light modes, it can be tailored for specific requirements, easily controlled externally. The housing is made from durable polycarbonate, complemented by a ribbed lens available in several vibrant colors, ensuring it meets both operational and visual standards. Rated IP65 and IP67, this beacon promises a high degree of protection against the elements, making it reliable for outdoor as well as indoor settings. With a service life exceeding 50,000 hours, this beacon is engineered for longevity, providing peace of mind for users in demanding environments.
Advanced LED technology for enhanced brightness and lifespan
Versatile mounting options to suit various installation requirements
Availability of multiple lens colors to meet safety and aesthetic needs
IP65 and IP67 ratings for robust protection against water and dust
Related links
- AUER Signal N Series Orange Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Blue Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 48V Flashing LED Bulb IP65
- AUER Signal N Series Blue Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 48V Flashing LED Bulb IP67
- AUER Signal Q Series Blue Beacon 48V Flashing LED Bulb, IP66
- AUER Signal N Series Green Beacon 48V Steady LED Bulb IP67

