AUER Signal N Series Yellow Beacon 240V Strobe Horizontal, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-594
- Mfr. Part No.:
- 442107313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€258.08
(exc. VAT)
€317.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.08 |
*price indicative
- RS Stock No.:
- 617-594
- Mfr. Part No.:
- 442107313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 74mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 74mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S from the N-Series is a state-of-the-art signaling solution, engineered for reliable performance in diverse applications. Designed using modern LED technology, it boasts three high-power LEDs that ensure maximum visibility and optimal signaling effects. The beacon stands out with its robust polycarbonate housing, rendered in a striking black finish, which not only enhances aesthetics but also contributes to its durability in challenging environments. Efficiently versatile, it supports both vertical and horizontal mounting options, making it an ideal choice for various installation requirements. With a selectable strobe or double strobe functionality, controlled via an accessible DIP switch, this beacon adapts effortlessly to different signaling needs. Furthermore, it offers exceptional protection with IP65 and IP67 ratings, assuring long-lasting performance even in harsh weather conditions.
Utilizes advanced LED technology for superior brightness
Designed for mounting flexibility, accommodating various installation preferences
IP65 and IP67 rated for enhanced durability and protection against dust and moisture
Offers selectable strobe effects for versatile signaling operations
Related links
- AUER Signal N Series Green Beacon 240V Strobe Horizontal IP67, IP65
- AUER Signal N Series Orange Beacon 240V Strobe Horizontal IP67, IP65
- AUER Signal N Series Yellow Beacon 120V Strobe Horizontal IP67, IP65
- AUER Signal N Series Yellow Beacon 48V Strobe Horizontal IP67, IP65
- AUER Signal N Series Yellow Beacon 240V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Orange Beacon 240V ac/dc Multi Strobe Horizontal IP67, IP65
- AUER Signal N Series Yellow Beacon 240V Strobe Tube IP65, IP67
- AUER Signal N Series Yellow Beacon 240V Flashing LED Bulb IP67
