AUER Signal N Series Green Beacon 240V Strobe Horizontal, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-724
- Mfr. Part No.:
- 442106313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€258.08
(exc. VAT)
€317.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.08 |
*price indicative
- RS Stock No.:
- 617-724
- Mfr. Part No.:
- 442106313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 74mA | |
| Mount Type | Horizontal | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 74mA | ||
Mount Type Horizontal | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon is an innovative visual signaling solution designed for effective communication in diverse environments. Utilizing cutting-edge LED technology, this beacon delivers superior visibility with a striking array of colors. Boasting a robust housing composed of durable polycarbonate, it ensures longevity and resilience against harsh elements. The device offers flexibility in operation with options for strobe and double strobe modes, easily configurable via a DIP switch. Ideal for various mounting configurations, this model meets high safety standards, making it an excellent choice for both industrial and commercial applications. With an efficient service life exceeding 50,000 hours, the strobe beacon promises reliable performance while maintaining low maintenance requirements. Its sleek design is complemented by excellent ingress protection ratings, showcasing its ability to withstand dust and moisture infiltration.
Three high-power LEDs ensure maximum brightness and visibility
Versatile mounting options cater to different installation needs
Operates within a wide voltage range to accommodate various power systems
Low power consumption aids in energy efficiency
IP 65 and IP 67 ratings provide outstanding protection against environmental hazards
Related links
- AUER Signal N Series Green Beacon 240V Strobe Tube IP67, IP65
- AUER Signal N Series Orange Beacon 240V Strobe Horizontal IP67, IP65
- AUER Signal N Series Yellow Beacon 240V Strobe Horizontal IP67, IP65
- AUER Signal N Series Green Beacon 120V Strobe Horizontal IP67, IP65
- AUER Signal N Series Green Beacon 240V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Red Beacon 240V Strobe Horizontal IP65, IP67
- AUER Signal N Series Blue Beacon 240V Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 240V Strobe Horizontal IP65, IP67
