AUER Signal ECO Series Green Beacon 240V Strobe, LED Bulb, IP66
- RS Stock No.:
- 617-799
- Mfr. Part No.:
- 901036313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€55.49
(exc. VAT)
€68.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.49 |
*price indicative
- RS Stock No.:
- 617-799
- Mfr. Part No.:
- 901036313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers enhanced visibility and sound functionality, making it an ideal choice for various industrial applications. Designed for versatility, it features a robust construction that ensures reliability in tough environments. Its innovative LED and piezo buzzer technology provide a combination of visual and audible alerts, enhancing overall safety in the workplace. With a sleek aesthetic and user-friendly operation, this signal tower can be easily configured to meet specific operational requirements, empowering users to maintain optimal performance and clarity in demanding conditions.
Product incorporates a high degree of protection, ensuring operational reliability in harsh environments
A user-friendly connection technology simplifies installation and configuration processes
Modular design allows for easy assembly and customization to suit individual needs
High luminosity LEDs are employed for superior visibility, ensuring signals are easily seen from a distance
Unit offers multiple beacon types, providing flexibility for various signaling requirements
Related links
- AUER Signal ECO Series Green Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Green Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 240V Strobe IP66
- AUER Signal ECO Series Red Beacon 240V Strobe IP66
- AUER Signal ECO Series Yellow Beacon 240V Strobe IP66
- AUER Signal ECO Series Orange Beacon 240V Strobe IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe IP66
- AUER Signal ECO Series Green Beacon 240V ac Strobe Base IP66
