AUER Signal LK Series Clear Beacon Steady, Flashing, LED Bulb, IP65
- RS Stock No.:
- 617-940
- Mfr. Part No.:
- 820004900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€10.61
(exc. VAT)
€13.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.61 |
*price indicative
- RS Stock No.:
- 617-940
- Mfr. Part No.:
- 820004900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Series | LK | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Series LK | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady beacon S L K-series is engineered for efficiency and reliability, making it an ideal choice for a variety of applications. This beacon features a robust design that ensures high performance in both horizontal and vertical mounting configurations. With its vibrant lens options including orange, red, clear, blue, green, and yellow, this product is designed to capture attention while delivering a seamless light output. Built from durable materials, the beacon boasts an impressive degree of protection, making it suitable for outdoor use in various weather conditions. Whether for signaling in industrial settings or enhancing safety at construction sites, this steady beacon combines functionality with aesthetic appeal, providing excellent visibility and a long service life.
Multiple color options cater to different visibility needs
Designed to withstand harsh environmental conditions
Supports various mounting configurations, enhancing installation flexibility
Energy-efficient LED technology provides a long-lasting light source
High protection rating ensures reliability and safety in various applications
Related links
- AUER Signal LK Series Red Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Yellow Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Blue Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Green Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Orange Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Yellow Steady Effect Beacon Unit IP65
- AUER Signal M22 Series Clear Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 120V Steady LED Bulb, IP65
