AUER Signal LK Series Orange Beacon Flashing, Steady, LED Bulb, IP65
- RS Stock No.:
- 617-937
- Mfr. Part No.:
- 820001900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€10.61
(exc. VAT)
€13.05
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.61 |
*price indicative
- RS Stock No.:
- 617-937
- Mfr. Part No.:
- 820001900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Series | LK | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Series LK | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady beacon SLK-Series is designed to deliver reliable performance in diverse environments. This beacon provides exceptional visibility and safety, whether used in industrial sites, roadwork, or emergency situations. Its robust construction allows for both horizontal and vertical mounting, making it versatile and easy to install. With a range of colored lenses available, including orange, red, clear, blue, green, and yellow, you can customize the beacon to suit your specific application needs. Engineered for longevity, this beacon ensures optimal functionality, enhancing both performance and cost-effectiveness for your lighting requirements.
Offers flexibility with multiple mounting options for diverse installations
Made from durable ABS materials, ensuring long-lasting use in challenging conditions
Available in various lens colors to cater to specific visibility requirements
Lightweight design facilitates easier handling and installation
High degree of protection against dust and water ingress, ensuring reliable operation
Related links
- AUER Signal LK Series Blue Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Green Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Red Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Yellow Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Clear Beacon Steady LED Bulb, IP65
- AUER Signal N Series Orange Beacon 48V Flashing LED Bulb IP67
- AUER Signal LK Series Yellow Steady Effect Beacon Unit IP65
- AUER Signal M22 Series Orange Beacon 120V Flashing LED Bulb, IP65
