AUER Signal LK Series Yellow Beacon Flashing, Steady, LED Bulb, IP65
- RS Stock No.:
- 617-943
- Mfr. Part No.:
- 820007900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€10.61
(exc. VAT)
€13.05
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.61 |
*price indicative
- RS Stock No.:
- 617-943
- Mfr. Part No.:
- 820007900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Series | LK | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Series LK | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady beacon from the SLK-Series offers a sophisticated lighting solution, designed to meet diverse application needs. With its striking design and robust construction, it combines functionality with aesthetic appeal, making it suitable for general applications. The beacon is crafted with a high degree of protection, ensuring it withstands various environmental conditions. Featuring an innovative bayonet locking system and push button operation, it simplifies installation and maintenance. Available in an array of lens colors, it can be tailored to specific operational requirements, enhancing visibility and safety in any setting.
Comprises a durable housing made from high-quality ABS material
Offers versatile mounting options for both horizontal and vertical installations
Utilizes polycarbonate lenses available in multiple color options to maximize visibility
Incorporates advanced terminal connection technology for easy wiring
Related links
- AUER Signal LK Series Blue Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Green Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Red Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Orange Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Clear Beacon Steady LED Bulb, IP65
- AUER Signal LK Series Yellow Steady Effect Beacon Unit IP65
- AUER Signal M22 Series Yellow Beacon 240V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
