AUER Signal LK Series Red Beacon Flashing, Steady, LED Bulb, IP65
- RS Stock No.:
- 617-938
- Mfr. Part No.:
- 820002900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€10.61
(exc. VAT)
€13.05
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.61 |
*price indicative
- RS Stock No.:
- 617-938
- Mfr. Part No.:
- 820002900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Series | LK | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Series LK | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady beacon SLK-Series is designed for optimal visibility in various environments, offering a reliable solution for general applications. Its compact yet robust design, measuring 60 mm, ensures it can be easily installed in both horizontal and vertical orientations. With a high degree of protection rated at IP65, it is suited for outdoor use, safeguarding against dust and water ingress. This product utilizes advanced LED technology for efficient light output, ensuring long-lasting performance while maintaining attractive price-to-performance ratios. Available in multiple lens colors, it caters to diverse operational needs, making it an ideal choice for enhancing safety and communication in any setting.
Highly versatile mounting options allow for flexible installation
Available in a variety of lens colors to suit specific signaling requirements
Constructed from durable ABS material for enhanced longevity
Low leakage current enhances energy efficiency
Equipped with a bayonet locking system for secure attachment
Compact design ensures it can fit in space-constrained areas without compromising visibility
Related links
- AUER Signal LK Series Green Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Blue Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Orange Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Yellow Beacon Flashing LED Bulb, IP65
- AUER Signal LK Series Clear Beacon Steady LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 12V Flashing LED Bulb, IP65
- AUER Signal LK Series Yellow Steady Effect Beacon Unit IP65
- AUER Signal SI50 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67 IP69K, IP6K9K
