AUER Signal LK Series Green Beacon Flashing, Steady, LED Bulb, IP65

Subtotal (1 unit)*

€10.61

(exc. VAT)

€13.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.61

*price indicative

RS Stock No.:
617-942
Mfr. Part No.:
820006900
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Grey

Series

LK

Maximum Operating Temperature

60°C

Height

76mm

IP Rating

IP65

Standards/Approvals

No

COO (Country of Origin):
AT
The AUER Signal Steady beacon from Auer signal is designed to enhance visibility across various settings, ensuring that safety remains a top priority. Crafted with a robust housing available in either black or grey, this beacon integrates seamlessly into both industrial and commercial environments. Its variety of lens colors allows for customization to suit specific signaling requirements, making it an ideal choice for attracting attention in diverse applications. The encapsulated design meets a high degree of protection, ensuring it can withstand the rigors of outdoor use. Offering superior performance, the steady beacon is perfect for horizontal and vertical mounting, adapting effortlessly to your installation needs. With its impressive durability and cost-effective performance ratio, this beacon provides exceptional value without compromising on quality.

Beacon is equipped with a bayonet locking system for ease of installation

It features a high degree of protection, making it suitable for challenging environments

Versatile mounting options allow for flexibility in placement

Product boasts a variety of lens color options for enhanced visibility

Compact design ensures it fits into tight spaces without sacrificing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy