AUER Signal SD50 Series Blue, Cyan, Green, Magenta, Red, White, Yellow Beacon 30V dc Steady, LED Bulb, IP66, IP67, IP69,
- RS Stock No.:
- 757-727
- Mfr. Part No.:
- SD50-MC7-W
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€103.88
(exc. VAT)
€127.77
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.88 |
*price indicative
- RS Stock No.:
- 757-727
- Mfr. Part No.:
- SD50-MC7-W
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Blue, Cyan, Green, Magenta, Red, White, Yellow | |
| Housing Material | Stainless Steel | |
| Bulb Type | LED | |
| Current Type | DC | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | SD50 | |
| Maximum Operating Temperature | 70°C | |
| Height | 65mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | cULUS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Blue, Cyan, Green, Magenta, Red, White, Yellow | ||
Housing Material Stainless Steel | ||
Bulb Type LED | ||
Current Type DC | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Series SD50 | ||
Maximum Operating Temperature 70°C | ||
Height 65mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals cULUS | ||
- COO (Country of Origin):
- AT
The AUER Signal Multifunction beacon offers outstanding Visual signalling with a rich palette of seven colours, achieving high brightness and energy efficiency, Ideal for various applications requiring reliable illumination and colour differentiation.
Utilises LED light source for enhanced efficiency and longevity
Offers a wide range of seven vibrant colours for versatile signalling
Employs Active Thermal Control and Smart Diagnostics for optimal performance
Operating temperature range from -40 °C to +70 °C for reliability in extreme conditions
Related links
- AUER Signal SD50 Series Blue Green Red Yellow Beacon 30V dc Steady IP66 IP69,
- AUER Signal SD50 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series White Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green Yellow Signal Beacons 30V dc Steady Hole IP66 IP69,
- AUER Signal SD50 Series Blue Yellow Signal Beacons 30V dc Steady Hole IP66 IP69
- AUER Signal SD50 Series Amber LED Beacon Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Amber Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green Signal Beacons 30V dc Steady Hole IP66 IP69 IP6K9K
