Moflash LED195 Series White LED Beacon 280V ac/dc Steady, Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 222-1999
- Mfr. Part No.:
- LED195-01WH-SB-05
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€92.39
(exc. VAT)
€113.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.39 |
*price indicative
- RS Stock No.:
- 222-1999
- Mfr. Part No.:
- LED195-01WH-SB-05
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | White | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 240mA | |
| Mount Type | Surface | |
| Current Type | AC/DC | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 280V ac/dc | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour White | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 240mA | ||
Mount Type Surface | ||
Current Type AC/DC | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 280V ac/dc | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Moflash LED195 beacon has been designed for industrial & commercial signalling applications where low maintenance & long life are the pre-requisite requirement. These beacons have two stages of alarm, flashing (pre-set to either 60 or 120 FPM) or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving the flexibility to switch from a pre-set static mode to a pre-set flashing mode. The design allows for termination inside the enclosure. The LED195 deep base version offers 2 x M20 side knockouts and 1 x M20 rear. The shallow base (low profile version) allows for cable entry of up to 5mm on the side of the unit (x2) and 1 x M20 knockout at the rear.
Continuously rated
LED Long Life
Suitable for conduit box or wall mounting
120° prime light output above the vertical axis
WH = White back box
SB = Shallow base
Dustproof and Weatherproof
Related links
- Moflash LED195 Series White Beacon 280V ac/dc Steady LED Bulb, IP65
- Moflash LED195 Series White LED Beacon 280V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Amber Beacon 20V ac/dc Steady Rear IP65
- Moflash LED195 Series Green Beacon 20V ac/dc Flashing Side IP65
- Moflash LED195 Series Blue Beacon 20V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Red Beacon 20V ac/dc Flashing Side IP65
- Moflash LED195 Series Red Beacon 280V ac/dc Flashing Surface IP65
- Moflash LED195 Series Green Beacon 20V ac/dc Steady Rear IP65
