Moflash LED195 Series Red Beacon 280V ac/dc Flashing Rear, Side, LED Bulb, IP65
- RS Stock No.:
- 122-6675
- Mfr. Part No.:
- LED195-05WH-02
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€88.19
(exc. VAT)
€108.47
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.19 |
*price indicative
- RS Stock No.:
- 122-6675
- Mfr. Part No.:
- LED195-05WH-02
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 35mA | |
| Current Type | AC/DC | |
| Mount Type | Rear, Side | |
| Base Diameter | 104mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Maximum Supply Voltage | 280V ac/dc | |
| Lamp Included | Yes | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 35mA | ||
Current Type AC/DC | ||
Mount Type Rear, Side | ||
Base Diameter 104mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Maximum Supply Voltage 280V ac/dc | ||
Lamp Included Yes | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Red Flashing LED Beacon, 370V DC, 280V AC - LED195 Series - LED195-05WH-02
Mount this flashing beacon from Moflash to a wall or flat surface for bright and reliable hazard signalling. It has an LED (light-emitting diode) lamp that produces a bright light that's visible in most lighting conditions. It's also a triple-mode beacon, so you can quickly and easily change light patterns with the jumper link on the printed circuit board (PCB). One mode has a flashing rate of 60FPM (flashes per minute), while another mode has a flashing rate of 120FPM for a more rapid and urgent signal. You can also set the light to a continuous static mode for steady illumination.
Features & Benefits
• Compact base diameter of 104mm to take up minimal space
• Wide operating temperature range of -25°C to +55°C for use in demanding environments
• 120° light output on a vertical axis for widespread visibility
Applications
• Laboratories
• Baggage claims
• Emergency vehicles
• Industrial automation
Is this beacon suitable for outdoor use?
Yes, this watertight beacon has an IP65 (ingress protection) rating, so it's built to withstand exposure to dust and low-pressure water jets. The O-ring slots around the base provide further protection against water.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Red Beacon 280V ac/dc Flashing Surface IP65
- Moflash LED195 Series Blue Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Green Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Amber Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Amber Beacon 280V ac/dc Flashing Rear LED Bulb, IP65
- Moflash LED195 Series Green Beacon 280V ac/dc Flashing Side LED Bulb, IP65
- Moflash LED195 Series Blue Beacon 280V ac/dc Flashing Side LED Bulb, IP65
- Moflash LED195 Series White LED Beacon 280V ac/dc Flashing LED Bulb, IP65
