Moflash LED195 Series Green Beacon 280V ac/dc Flashing Side, Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6677
- Mfr. Part No.:
- LED195-05WH-04
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€88.19
(exc. VAT)
€108.47
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.19 |
*price indicative
- RS Stock No.:
- 122-6677
- Mfr. Part No.:
- LED195-05WH-04
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 35mA | |
| Mount Type | Side, Rear | |
| Current Type | AC/DC | |
| Base Diameter | 104mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 280V ac/dc | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 35mA | ||
Mount Type Side, Rear | ||
Current Type AC/DC | ||
Base Diameter 104mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 280V ac/dc | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Green LED Beacon, Flashing Effect, 104mm Base Diameter- LED195 Series - LED195-05WH-04
Alert personnel to a change in process with this green LED (light-emitting diode) beacon from Moflash. The beacon mounts to a wall or flat surface for ease of installation and has a low current consumption of 35mA for long-lasting, low-maintenance use. The beacon's full beam spreads 120° along the vertical axis for an alert that's highly visible throughout the nearby area. Its polycarbonate (PC) lens is UV (ultraviolet) stable, so it can withstand exposure to direct sunlight without warping, degrading or changing colour.
Features & Benefits
• IP65 (ingress protection) rating means the beacon resists exposure to dust and low-pressure jets of water
• O-ring covers the base to protect it against contaminants
• ABS (acrylonitrile butadiene styrene) base is flame-retardant for improved fire safety
• Broad operating temperature range of -25°C to +55°C for use in demanding industrial environments
Applications
• Power plant alerts
• Construction site safety
• Medical alarms
• Factory automation
How do I switch between modes on this beacon?
To quickly and easily switch between the continuous mode and the two flashing modes of 60FPM (flashes per minute) and 120FPM, use the jumper link on the PCB (printed circuit board).
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Green Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Blue Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Amber Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Blue Beacon 280V ac/dc Flashing Side LED Bulb, IP65
- Moflash LED195 Series Amber Beacon 280V ac/dc Flashing Rear LED Bulb, IP65
- Moflash LED195 Series Red Beacon 280V ac/dc Flashing Rear LED Bulb, IP65
- Moflash LED195 Series Red Beacon 280V ac/dc Flashing Surface IP65
- Moflash LED195 Series White LED Beacon 280V ac/dc Flashing LED Bulb, IP65
