Moflash LED195 Series Red Beacon 280V ac/dc Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 122-6679
- Mfr. Part No.:
- LED195-05WH-SB-02
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€88.19
(exc. VAT)
€108.47
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.19 |
*price indicative
- RS Stock No.:
- 122-6679
- Mfr. Part No.:
- LED195-05WH-SB-02
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Consumption | 35mA | |
| Current Type | AC/DC | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 280V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Consumption 35mA | ||
Current Type AC/DC | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 280V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Red LED Multifunction Beacon, 85 to 280V AC, 40 to 380V DC - LED195 Series - LED195-05WH-SB-02
Use this beacon from Moflash to give clear visual warnings on your industrial machinery. It uses 36 LEDs to project a bright light that's easy to see in most lighting conditions. The red lens colour gives a clear indication of an emergency situation or machine malfunction. Thanks to its maximum flash rate of 120FPM (flashes per minute), this beacon quickly attracts the attention of nearby personnel. For versatility, you can set the unit to flash continuously or emit a steady light using a jumper link on the PCB (printed circuit board).
Features & Benefits
• Acrylonitrile butadiene styrene (ABS) base material for resistance to impact and wear
• Low current consumption of 35mA at 230V AC for energy efficiency
• Broad operating temperature range of -25°C to +55°C for use in demanding conditions
• UV-stable polycarbonate (PC) lens won't fade in direct sunlight
Applications
• Commercial buildings
• Production plants
• Safety systems
Is this beacon suitable for use in damp environments?
This beacon has an IP65 (ingress protection) rating, so it's protected against dust and low-pressure water jets. This makes it suitable for use in damp environments.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Green Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Amber Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Blue Beacon 280V ac/dc Flashing Side LED Bulb, IP65
- Moflash LED195 Series White LED Beacon 280V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Red Beacon 280V ac/dc Flashing Rear LED Bulb, IP65
- Moflash LED195 Series Blue Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Amber Beacon 280V ac/dc Flashing Rear LED Bulb, IP65
- Moflash LED195 Series Green Beacon 280V ac/dc Flashing Side LED Bulb, IP65
