Clifford & Snell FL40 Series Red Beacon 24V dc Flashing Wall, Conduit, Bulkhead Mount, Xenon Bulb, IP65
- RS Stock No.:
- 197-4595
- Mfr. Part No.:
- FL40/D50/R/RN
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€78.31
(exc. VAT)
€96.32
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.31 |
*price indicative
- RS Stock No.:
- 197-4595
- Mfr. Part No.:
- FL40/D50/R/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | Xenon | |
| Current Consumption | 306mA | |
| Current Type | DC | |
| Mount Type | Wall, Conduit, Bulkhead Mount | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Series | FL40 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified, UKCA, UL, VDS | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type Xenon | ||
Current Consumption 306mA | ||
Current Type DC | ||
Mount Type Wall, Conduit, Bulkhead Mount | ||
Housing Colour Red | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Series FL40 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified, UKCA, UL, VDS | ||
- COO (Country of Origin):
- GB
Clifford & Snell Red Xenon Flashing Beacon, 24V DC - FL40 Series - FL40/D50/R/RN
This multipurpose flashing beacon from Clifford & Snell will deliver a clear visual alarm in your commercial or industrial workplace. It has a red xenon light, which is the colour that's least susceptible to light scattering and easiest to see at a distance. That ensures it provides effective signalling in large spaces if a machine fails or there's an emergency. Flame-retardant polymer housing allows for 360-degree visibility, while the adjustable flash rate gives you control of the signal intensity.
Features & Benefits
• IP65 (ingress protection) rating indicates that this unit is dust-tight and protected against jets of water
• Wide operating temperature range of -35°C to +70°C means it's suitable for harsh environments
• Supply voltage of 24V DC provides substantial capacity
Applications
• Agricultural industry
• Hydroelectric energy systems
• Automobile manufacturing
Where should this unit be mounted?
Using the gasket that comes with the beacon, you can mount the backbox to a suitable flat wall, bulkhead or conduit box in a visible location. Avoid places that are prone to vibrations. The recommended screws for mounting are 4.5mm in diameter and 20mm in length.
Related links
- Clifford & Snell FL40 Series Green Beacon 24V dc Flashing Wall Bulkhead Mount IP65
- Clifford & Snell FL40 Series Blue Beacon 115V ac Flashing Wall Bulkhead Mount IP65
- Clifford & Snell FL40 Series Clear Beacon 265V ac Flashing Wall Bulkhead Mount IP65
- Clifford & Snell FL40 Series Red Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Blue Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Clear Beacon 265V dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Opal Beacon 24V dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Amber Beacon 28V ac/dc Flashing Bulkhead Mount Wall IP65
