Clifford & Snell FL40 Series Green Beacon 24V dc Flashing Wall, Conduit, Bulkhead Mount, Xenon Bulb, IP65
- RS Stock No.:
- 197-4596
- Mfr. Part No.:
- FL40/D50/G/RN
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€78.31
(exc. VAT)
€96.32
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.31 |
*price indicative
- RS Stock No.:
- 197-4596
- Mfr. Part No.:
- FL40/D50/G/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | Xenon | |
| Mount Type | Wall, Conduit, Bulkhead Mount | |
| Current Consumption | 306mA | |
| Current Type | DC | |
| Base Diameter | 50.8mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Series | FL40 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type Xenon | ||
Mount Type Wall, Conduit, Bulkhead Mount | ||
Current Consumption 306mA | ||
Current Type DC | ||
Base Diameter 50.8mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Series FL40 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, IEC 60529 | ||
- COO (Country of Origin):
- GB
Clifford & Snell Green Flashing Xenon Beacon, 24V AC/DC, 306mA - FL40 Series - FL40/D50/G/RN
Signal that systems are functioning normally with this green beacon from Clifford & Snell. Its bright xenon bulb and high flash rate of 60 flashes per minute mean it quickly captures the attention of personnel. The polycarbonate lens is UV-resistant, making it suitable for outdoor use. Thanks to its modular design, you can combine it with other beacons from the FL40 series for versatile signalling.
Features & Benefits
• IP65 rating means it's dust-tight and resistant to low-pressure water jets
• ABS enclosure is flame-retardant for safety in the event of a fire
• Wide operating temperature range between -35°C and +70°C for use in demanding environments
Applications
• Building safety and security
• Industrial automation
• Process control
How do I mount this beacon?
This beacon comes with a mounting gasket, knockout holes and internal fixing points, making it simple to mount on flat surfaces.
Related links
- Clifford & Snell FL40 Series Red Beacon 24V dc Flashing Wall Bulkhead Mount IP65
- Clifford & Snell FL40 Series Blue Beacon 115V ac Flashing Wall Bulkhead Mount IP65
- Clifford & Snell FL40 Series Clear Beacon 265V ac Flashing Wall Bulkhead Mount IP65
- Clifford & Snell FL40 Series Blue Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Clear Beacon 265V dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Opal Beacon 24V dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Amber Beacon 28V ac/dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Green Beacon 265V ac Flashing Bulkhead Mount Wall IP65
